
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
85-264 V/AC;
110-370 V DC
5 A
5 A
120 W
Adjustable
24 V
Snap-in
(L x W x H) 100 x 35 x 130 mm
510 g
28 V
22 V
70 °C
3146460000
1 pc(s)
Surge protection
35 mm
130 mm
100 mm
IP20
70 °C
-25 °C
PRO ECO 120W 24V 5A II SI
yes
Datasheet 3642319 Weidmüller 3146460000 SMPSU 24 V 5 A 120 W Content 1 pc(s)
User & Safety Instructions 3642319 Weidmüller 3146460000 SMPSU 24 V 5 A 120 W Content 1 pc(s)