
Technical specifications
- Net weight: 275 g
- Storage temperature, max.: 60 °C
- Storage temperature, min.: -10 °C
- Connection SPS: Flat CABLE CONTTOR HE10 20P
- Connection Interface: Flat CABLE CONTTOR HE10 20P
- Number of poles, min.: 20 Pole
- Outer diameter: 8.6 ± 1 mm
- Cable: LiYY
- Material: PVC
- Wire cross-section: 0.25 mm²
- Permissible current per path, max.: 1 A
- total current, max. 3 A
- resistance: ≤ 80 mΩ/m
- High voltage test: 1 KV/1s
- Product type
PLC cable
- Operating voltage
60, 25 V DC, V AC (max)
- Max. operating voltage
60 V DC
25 V AC
- Length
2.5 m
- Manufacturer part #
7789329025
- Type
PAC-TWDO-HE20-V3-2M5
- Type
Pre-fabricated cable for the electrical and logical connection between the PLC and the PLC interface. The cable enables a simple, fast and error-free connection. The housing simplifies the handling and offers a robust connection.
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-10 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1916252 Weidmüller 7789329025 PAC-TWDO-HE20-V3-2M5 PLC cable
User & Safety Instructions
User & Safety Instructions 1916252 Weidmüller 7789329025 PAC-TWDO-HE20-V3-2M5 PLC cable




