
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Blank
(L x W x H) 2000 x 35 x 7.5 mm
With slotted hole
300 g
7915060000
Yes
2 m
Steel
Zinc
35 mm
7.5 mm
2000 mm
Yes
TS 35X7.5/LL 2M/ST/SZ
TS 35 X7.5/LL 2 M/ST/SZ
not relevant
Datasheet 393955 Weidmüller 7915060000 2 m
User & Safety Instructions 393955 Weidmüller 7915060000 2 m