

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Serial test terminal
Pull spring
0.5 mm²
4 mm²
0.5 mm²
4 mm²
Blue
7920930000
100 pc(s)
Yes
ZTR 2.5/4AN BL
(L x W x H) 82.5 x 5.1 x 38.5 mm
5.1 mm
38.5 mm
82.5 mm
Yes
11.56 g
Blue
ZTR 2.5/4 TO BL
DIN rail (top hat rail) 35 mm
Blue
5.1
82.5 mm
38.5 mm
400 V
-50-120 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
4
FALSE
0.5-4 mm²
0.5-2.5 mm²
0.5-4 mm²
0.5-4 mm²
Thermoplastic
16 A
Datasheet 391133 Weidmüller 7920930000 Serial test terminal Pull spring Blue 100 pc(s)
User & Safety Instructions 391133 Weidmüller 7920930000 Serial test terminal Pull spring Blue 100 pc(s)