

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Serial test terminal
Pull spring
0.5 mm²
4 mm²
0.5 mm²
4 mm²
Dark beige
7920950000
100 pc(s)
Yes
ZTR 2.5/4AN/O.TNHE
(L x W x H) 82.5 x 5.1 x 38.5 mm
5.1 mm
38.5 mm
82.5 mm
Yes
11.12 g
Dark beige
TNHE ZTR 2.5/4 ON/OR SIMILAR
DIN rail (top hat rail) 35 mm
Beige
5.1
82.5 mm
38.5 mm
400 V
-50-120 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
4
FALSE
0.5-4 mm²
0.5-2.5 mm²
0.5-4 mm²
0.5-4 mm²
Thermoplastic
16 A
Datasheet 391135 Weidmüller 7920950000 Serial test terminal Pull spring Dark beige 100 pc(s)
User & Safety Instructions 391135 Weidmüller 7920950000 Serial test terminal Pull spring Dark beige 100 pc(s)