Generator connection box for inverters with 12 MPP trackers, suitable for protecting the DC side of a photovoltaic system according to DIN CLC/TS 51643-32. MPP1: 1 inputs, connection via WM4-C connector, compatible with the cable version TÜV 2 Pfg1169/08.07 / EN 50618:2063 2 outputs, connection via WM4-C connector, compatible with the cable version TÜV 2 Pfg1169/08.07 / EN 50618:2063 MPP2 to 12: Identical to MPP1 Max. Volut voltage Uoc: 1,100 VDC 1 class/type I + II combined conductor with signal contact Connection of the signal contact via M16 cable glands (clamping range 5–10 mm Ø) Max. Cable diameter: 1.5 mm² Connection of the functional ground via M16 cable glands (clamping range 5–10 mm Ø) Cable diameter >: = 16 mm² Protection class: IP65 All components are housed in a glass-fiber reinforced polyester housing. Dimensions HxWxT: 485x600x257 mm approval according to low-voltage switchgear IEC 61439-1 and EN 61439-2
This text is machine translated.