

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Serial test terminal
with screw connection
Screws
0.5 mm²
4 mm²
0.5 mm²
4 mm²
Blue
8731640000
100 pc(s)
Yes
WTR 2.5 BL
(L x W x H) 60 x 5.1 x 48 mm
5.1 mm
48 mm
60 mm
Yes
8.2 g
Blue
WTR 2.5 BL
DIN rail (top hat rail) 35 mm
Blue
5.1
60 mm
48 mm
500 V
-50-120 °C
V0
TRUE
Screw connection
Screw connection
1
2
FALSE
0.5-4 mm²
0.5-2.5 mm²
0.5-4 mm²
1.5-4 mm²
Thermoplastic
24 A
not relevant
Datasheet 391672 Weidmüller 8731640000 Serial test terminal Screws Blue 100 pc(s)
User & Safety Instructions 391672 Weidmüller 8731640000 Serial test terminal Screws Blue 100 pc(s)