

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
JPR 24VDC ISO 1CO M12
Sensor/actuator splitter/adapter
Plug, straight
Socket, right angle
Coupling relay
M12 socket, straight
M12 socket, straight
1
8 mA
8 mA
Jack connector
M12
M12
A
IP67
A-coded
-30 °C
+90 °C
Screw-on
8771430000
1 pc(s)
Yes
36
14.4 mm
83 mm
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Plug-in connection
19.2-28.8 V
IP67
FALSE
Other not-copper alloys
DC
0
0
1
yes
Datasheet 258292 Weidmüller 8771430000 Sensor/actuator splitter/adapter M12 Plug, straight, Socket, right angle No. of pins (RJ): 1 1 pc(
User & Safety Instructions 258292 Weidmüller 8771430000 Sensor/actuator splitter/adapter M12 Plug, straight, Socket, right angle No. of pins (RJ): 1 1 pc(