
Number
Total (€ 38.65 / piece)
€ 38.65
plus VAT.
Highlights & Details
Weidmüller IE-FM 5Z 2 VO 0001 MSD 0 SD 0X1 M2x SC2x SC OM2 Orange glass fiber cable
- SC plug to SC plug
- Duplex-Cable
- Factory colour: Orange
Technical specifications
- Net weight 42 g
- Operating temperature: -5 °C...75 °C.
- Core diameter: 50 µm
- Sheath diameter: 3*6 mm
- Cable setup: ZIPCORD
- Material sheath: PVC
- Bending radius, min., once: 30 mm
- Bending radius min, repeated: 60 mm
- Bandwidth: ≥ 600 MHz*km at 850 nm, ≥ 1200 MHz*km at 1300 nm
- Fiber type: GOF, multimode, OM2
- Product type
FO Cable
- Connection type
Fibreglass
- No. of A connectors
1 x
- Type A
SC plug
- No. of B connections
1 x
- Type B
SC plug
Multimode OM2
Duplex
- Attenuation
≤ 2.7 dB/km at 850 nm / ≤ 0.7 dB/km at 1300 nm
- Cable length
1.00 m
- Factory colour
Orange
- Content
1 pc(s)
- Cable features
PVC coating
FO
- Cable use
FO
- Version
Cable
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1774674 Weidmüller 8813300000 Fibreglass FO Cable 1.00 m Orange [1x SC plug - 1x SC plug] Multimode OM2
User & Safety Instructions
User & Safety Instructions 1774674 Weidmüller 8813300000 Fibreglass FO Cable 1.00 m Orange [1x SC plug - 1x SC plug] Multimode OM2
Description
Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

![Weidmüller 8813300000 Fibreglass FO Cable 1.00 m Orange [1x SC plug - 1x SC plug] Multimode OM2](https://asset.conrad.com/media10/isa/160267/c1/-/en/1774674_BB_00_FB/image.jpg?x=100&y=100)
![Weidmüller 1138380000 Fibreglass FO Cable [1x LC plug - 1x LC plug] Multimode OM1 250.00 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/1774447_BB_00_FB/image.jpg?x=100&y=100)