
Number
Total (€ 39.49 / piece)
€ 39.49
plus VAT.
Only 5 Piece(s) available
Highlights & Details
Weidmüller IE-FM6 Z 2 VO 0001 MSD 0 SD 0X1M SC SC OM1 Orange glass fiber cable
- to
- Connection cable
Technical specifications
- Net weight 41 g
- Operating temperature: -5 °C...75 °C.
- Core diameter: 62.5 µm
- Sheath diameter: 3*6 mm
- Cable setup: ZIPCORD
- Material sheath: PVC
- Bending radius, min., once: 30 mm
- Bending radius min, repeated: 60 mm
- Bandwidth: ≥ 250 MHz*km at 850 nm, ≥ 600 MHz* km at 1300 nm
- Fiber type: GOF, multimode, OM1
- Product type
FO Cable
- Connection type
Fibreglass
- No. of A connectors
1 x
- Type A
SC plug
- No. of B connections
1 x
- Type B
SC plug
Multimode OM1
Duplex
- Attenuation
≤ 3.2 db/km at 850 nm / ≤ 0.9 db/km at 1300 nm
- Cable length
1.00 m
- Factory colour
Orange
- Content
1 pc(s)
- Cable features
Duplex
FO
- Cable use
FO
- Version
Cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1774503 Weidmüller 8813330000 Fibreglass FO Cable [1x SC plug - 1x SC plug] Multimode OM1 1.00 m
User & Safety Instructions
User & Safety Instructions 1774503 Weidmüller 8813330000 Fibreglass FO Cable [1x SC plug - 1x SC plug] Multimode OM1 1.00 m
Description
Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

![Weidmüller 8813330000 Fibreglass FO Cable [1x SC plug - 1x SC plug] Multimode OM1 1.00 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/1774674_BB_00_FB/image.jpg?x=100&y=100)
![Weidmüller 1138380000 Fibreglass FO Cable 250.00 m Black [1x LC plug - 1x LC plug] Multimode OM1](https://asset.conrad.com/media10/isa/160267/c1/-/en/1774447_BB_00_FB/image.jpg?x=100&y=100)