

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
FO Cable
Fibreglass
1 x
SC plug
1 x
ST plug
50/125 µ
Multimode OM2
Duplex
≤ 2.7 dB/km at 850 nm / ≤ 0.7 dB/km at 1,300 Nm
No
10.00 m
Orange
1 pc(s)
straight
Round
FO
FO
Cable
155 mm
not relevant
Datasheet 258617 Weidmüller 8896340100 Fibreglass FO Cable 10.00 m Orange [1x SC plug - 1x ST plug] 50/125 µ Multimode OM2
User & Safety Instructions 258617 Weidmüller 8896340100 Fibreglass FO Cable 10.00 m Orange [1x SC plug - 1x ST plug] 50/125 µ Multimode OM2