

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Network cable
CAT 5
SF/UTP
4 x
0.36 mm²
4 x 0.36 mm²
Flame-retardant
Simplex
Common shield
UV-resistant
6.7 mm
Green
100 MHz
100 m
22
Yes
No
8898990000
IE-C5DS4V1000
PE
-40 °C
+70 °C
-40 °C
+70 °C
Datasheet 258625 Weidmüller 8898990000 Network cable CAT 5 SF/UTP 4 x 0.36 mm² Green 100 m
User & Safety Instructions 258625 Weidmüller 8898990000 Network cable CAT 5 SF/UTP 4 x 0.36 mm² Green 100 m