
Highlights & Details
Surge protection_earth plug
- VSPC GROUND
Technical specifications
- Design: Terminal, other
- forward resistance:< 0.2 Ω
- Input voltage, max. UI: 360 V
- highest continuous voltage, UC (AC): 255 V
- highest continuous voltage, UC (DC): 250 V
- storage temperature: -40 °C to 80 °C
- Nominal current IN: 500 mA
- Net weight: 18.2 g
- optical function display: No
- Pole number: 1
- Overvoltage category: III
- Pollution degree: 3
- Product type
Surge protection PG connector
- Surge protection for
Switchboards
- Nominal voltage
230 V
- Operating temperature
-40 °C to +70 °C °C
IP20
- Manufacturer part #
8924680000
- Type
VSPC GROUND
- Factory colour
Orange
- Dim
(W x H x D) 17.8 x 90 x 69 mm
- Width
17.8 mm
- Height
90 mm
- Depth
69 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 258700 Weidmüller 8924680000 VSPC GROUND Surge protection PG connector Surge protection for: Switchboards 1 pc(s)
User & Safety Instructions
User & Safety Instructions 258700 Weidmüller 8924680000 VSPC GROUND Surge protection PG connector Surge protection for: Switchboards 1 pc(s)
Description
Earth plug for all VSPC BASE. With the plug is plugged into the connected lines are grounded. Can be used to hang up of non-occupied wires. Can be used for commissioning and maintenance. Grounding of all to the vspc connected sensor cables that can be plugged into all VSPC base base.
This text is machine translated.
This text is machine translated.











