
Highlights & Details
Surge protection VSPC2CL 24VDC EX
- VSPC2CL 24VDC EX
Technical specifications
- Connection type: Can be plugged into VSPC BASE
- Design: Clamp, other
- Resistance: 2.20 Ω
- Input voltage, max. UI 26 V
- Maximum continuous voltage, UC (DC) 28 V.
- Storage temperature -40 °C to 80 °C.
- Nominal current IN 250 mA
- Net weight 51 g
- Optical function display: No.
- Number of poles: 1
- Protection level UP (typ.)< 800 V.
- Surge current strength C1:< 1 kA 8/20 μs
- Surge current strength C2: 5 kA 8/20 μs
- Surge current strength C3: 100 A 10/1000 μs
- Surge current strength D1: 1 kA 10/350 μs
- Over voltage category III
- Pollution level 3
- Product type
Surge arrester (plug-in)
- Surge protection for
Switchboards
- Leakage current
2.5 kA
- Nominal voltage
24 V DC
- Operating temperature
-40 °C to +70 °C °C
IP20
- Manufacturer part #
8953720000
- Type
VSPC2CL 24VDC EX
- Factory colour
Light blue
- Dim
(W x H x D) 17.8 x 90 x 69 mm
- Width
17.8 mm
- Height
90 mm
- Depth
69 mm
- Content
1 pc(s)
- Weight
45 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 258825 Weidmüller 8953720000 VSPC 2CL 24VDC EX Surge arrester (plug-in) Surge protection for: Switchboards 2.5 kA 1 pc(s)
User & Safety Instructions
User & Safety Instructions 258825 Weidmüller 8953720000 VSPC 2CL 24VDC EX Surge arrester (plug-in) Surge protection for: Switchboards 2.5 kA 1 pc(s)
Description
This text is machine translated.












