
Highlights & Details
Overvoltage protection
- VSPC CONTROL UNIT 24VDC
Technical specifications
- Stripping length Rated connection: 5 mm
- Connection type: Pluggable screw connection
- Tightening torque, max.: 0.5 Nm
- Tightening torque, min.: 0.5 Nm
- Design: Installation housing
- Input voltage, max. UI: 31 V
- Input current, max. II: 50 mA
- highest continuous voltage, UC (DC): 30 V
- Clamp range, max.: 2.5 mm²
- Clamp range, min.: 0.5 mm²
- Bearing temperature: -40 °C to 80 °C
- conductor cross-section, single-strand, max. 2.5 mm²
- Conductor cross-section, fine-wired, max.: 1.5 mm²
- Conductor cross-section, multi-wired, max.: 1.5 mm²
- Nominal current IN: 50 mA
- Net weight: 73.57 g
- Pole no.: 1
- Mounting rail: TS 35, TS 35 x 7.5
- Overvoltage category: III
- Pollution degree: 3
- Product type
Surge protection verification unit
- Surge protection for
Switchboards
- Nominal voltage
24 V DC
- Operating temperature
-40 °C to +70 °C °C
IP20
- Manufacturer part #
8972270000
- Type
VSPC CONTROL UNIT 24VDC
- Factory colour
Orange
- Dim
(W x H x D) 18 x 102 x 71.5 mm
- Width
18 mm
- Height
102 mm
- Depth
71.5 mm
- Content
1 pc(s)
- Weight
73.57 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 258870 Weidmüller 8972270000 VSPC CONTROL UNIT 24VDC Surge protection verification unit Surge protection for: Switchboards 1 pc
User & Safety Instructions
User & Safety Instructions 258870 Weidmüller 8972270000 VSPC CONTROL UNIT 24VDC Surge protection verification unit Surge protection for: Switchboards 1 pc
Description
This text is machine translated.











