

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
16 mm²
25 mm
Not insulated
Metal
100 pc(s)
Cathode copper, tin plated
6
9004150000
Yes
25 mm
16 mm² x 25 mm
Yes
H16,0/25
0.87 g
FALSE
Tinned
Standard
16 mm²
Copper
6
not relevant
Datasheet 392053 Weidmüller 9004150000 Ferrule 16 mm² Not insulated Metal 100 pc(s)
User & Safety Instructions 392053 Weidmüller 9004150000 Ferrule 16 mm² Not insulated Metal 100 pc(s)