

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
25 mm²
32 mm
Not insulated
Metal
100 pc(s)
Cathode copper, tin plated
3
9004180000
Yes
32 mm
25 mm² x 32 mm
Yes
H25,0/32
1.2 g
FALSE
Tinned
Standard
25 mm²
Copper
Other
not relevant
Datasheet 392056 Weidmüller 9004180000 Ferrule 25 mm² Not insulated Metal 100 pc(s)
User & Safety Instructions 392056 Weidmüller 9004180000 Ferrule 25 mm² Not insulated Metal 100 pc(s)