

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
50 mm²
18 mm
Not insulated
Metal
100 pc(s)
Cathode copper, tin plated
1
9004210000
Yes
18 mm
50 mm² x 18 mm
Yes
H50,0/18
1.6 g
FALSE
Tinned
Standard
50 mm²
Copper
1
yes
Datasheet 392060 Weidmüller 9004210000 Ferrule 50 mm² Not insulated Metal 100 pc(s)
User & Safety Instructions 392060 Weidmüller 9004210000 Ferrule 50 mm² Not insulated Metal 100 pc(s)