

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
50 mm²
32 mm
Not insulated
Metal
100 pc(s)
Cathode copper, tin plated
1
9004220000
Yes
32 mm
50 mm² x 32 mm
Yes
H50,0/32
2.88 g
FALSE
Tinned
Standard
50 mm²
Copper
1
yes
Datasheet 392061 Weidmüller 9004220000 Ferrule 50 mm² Not insulated Metal 100 pc(s)
User & Safety Instructions 392061 Weidmüller 9004220000 Ferrule 50 mm² Not insulated Metal 100 pc(s)