

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Twin ferrule
4 mm²
12 mm
Partially insulated
Grey
DIN
100 pc(s)
Cathode copper, tin plated
12
9004730000
Yes
PP
22 mm
4 mm² x 12 mm
Yes
H4/22D ZH GR SV
0.54 g
Grey
TRUE
TRUE
Tinned
Twin cable end sleeve
4 mm²
Copper
12
not relevant
Datasheet 392091 Weidmüller 9004730000 Twin ferrule 4 mm² Partially insulated Grey 100 pc(s)
User & Safety Instructions 392091 Weidmüller 9004730000 Twin ferrule 4 mm² Partially insulated Grey 100 pc(s)