
Number
Cable stripper
Highlights & Details
- CST VARIO
Technical specifications
- Stripping length: 12 – 17 mm.
- Product type
Automatic stripper
- Suitable for
Coaxial cables
Data round cables
- Suitable for cable type
RG58
RG71
RG59
RG62
- Operating range (diameter)
2.5 up to 8 mm
- Working area diameter (min.)
2.5 mm
- Operating range (diameter) (max.)
8 mm
- Length stop range
3.2 up to 17 mm
- Length stop (min.)
3.2 mm
- Length stop (max.)
17 mm
- Length
26 mm
- Suitable for
Weidmüller
- Suited for model
9005700000
- Width
116 mm
- Weight
76 g
- Height
158 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 259027 Weidmüller 9005700000 CST VARIO Automatic stripper Suitable for Coaxial cables, Data round cables 2.5 up to 8 mm RG58, R
User & Safety Instructions
User & Safety Instructions 259027 Weidmüller 9005700000 CST VARIO Automatic stripper Suitable for Coaxial cables, Data round cables 2.5 up to 8 mm RG58, R



