

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
1.5 mm²
10 mm
Partially insulated
Black
DIN
100 pc(s)
Cathode copper, tin plated
16
9006630000
Yes
PP
19.5 mm
1.5 mm² x 10 mm
Yes
H1,5/19,5X SW SV
0.26 g
Black
TRUE
Tinned
Standard
1.5 mm²
Copper
16
not relevant
Datasheet 392123 Weidmüller 9006630000 Ferrule 1.5 mm² Partially insulated Black 100 pc(s)
User & Safety Instructions 392123 Weidmüller 9006630000 Ferrule 1.5 mm² Partially insulated Black 100 pc(s)