

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
2.5 mm²
8 mm
Partially insulated
Blue
DIN
100 pc(s)
Cathode copper, tin plated
14
9006670000
Yes
PP
17.5 mm
2.5 mm² x 8 mm
Yes
H2,5/17,5X BL SV
0.27 g
Blue
TRUE
Tinned
Standard
2.5 mm²
Copper
14
not relevant
Datasheet 392124 Weidmüller 9006670000 Ferrule 2.5 mm² Partially insulated Blue 100 pc(s)
User & Safety Instructions 392124 Weidmüller 9006670000 Ferrule 2.5 mm² Partially insulated Blue 100 pc(s)