

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
6 mm²
12 mm
Partially insulated
Yellow
DIN
100 pc(s)
Cathode copper, tin plated
10
9006790000
Yes
PP
23 mm
6 mm² x 12 mm
Yes
H6,0/23,0X GE SV
0.51 g
Yellow
TRUE
Tinned
Standard
6 mm²
Copper
10
yes
Datasheet 392128 Weidmüller 9006790000 Ferrule 6 mm² Partially insulated Yellow 100 pc(s)
User & Safety Instructions 392128 Weidmüller 9006790000 Ferrule 6 mm² Partially insulated Yellow 100 pc(s)