

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Twin ferrule
4 mm²
12 mm
Partially insulated
Orange
FR
100 pc(s)
Cathode copper, tin plated
12
9018590000
Yes
PP
2 mm
4 mm² x 12 mm
Yes
H4,0/22T ZH OR SV
0.58 g
Orange
TRUE
TRUE
Tinned
Twin cable end sleeve
4 mm²
Copper
12
not relevant
Datasheet 392145 Weidmüller 9018590000 Twin ferrule 4 mm² Partially insulated Orange 100 pc(s)
User & Safety Instructions 392145 Weidmüller 9018590000 Twin ferrule 4 mm² Partially insulated Orange 100 pc(s)