

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
10 mm²
18 mm
Partially insulated
Red
DIN
100 pc(s)
Cathode copper, tin plated
7
9019250000
Yes
PP
28 mm
10 mm² x 18 mm
Yes
H10,0/28D R
0.62 g
Red
TRUE
Tinned
Standard
10 mm²
Copper
8
yes
Datasheet 392184 Weidmüller 9019250000 Ferrule 10 mm² Partially insulated Red 100 pc(s)
User & Safety Instructions 392184 Weidmüller 9019250000 Ferrule 10 mm² Partially insulated Red 100 pc(s)