

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
6 mm²
12 mm
Partially insulated
Green
FR
100 pc(s)
Cathode copper, tin plated
10
9021130000
Yes
PP
20 mm
6 mm² x 12 mm
Yes
H6,0,0/20T GN
0.36 g
Green
TRUE
Tinned
Standard
6 mm²
Copper
10
not relevant
Datasheet 392216 Weidmüller 9021130000 Ferrule 6 mm² Partially insulated Green 100 pc(s)
User & Safety Instructions 392216 Weidmüller 9021130000 Ferrule 6 mm² Partially insulated Green 100 pc(s)