

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
10 mm²
12 mm
Partially insulated
Brown
FR
100 pc(s)
Cathode copper, tin plated
8
9021150000
Yes
PP
22 mm
10 mm² x 12 mm
Yes
H10,0/22T BR
0.53 g
Brown
TRUE
Tinned
Standard
10 mm²
Copper
8
yes
Datasheet 392218 Weidmüller 9021150000 Ferrule 10 mm² Partially insulated Brown 100 pc(s)
User & Safety Instructions 392218 Weidmüller 9021150000 Ferrule 10 mm² Partially insulated Brown 100 pc(s)