

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
16 mm²
18 mm
Partially insulated
White
100 pc(s)
Cathode copper, tin plated
6
9021180000
Yes
PP
28 mm
16 mm² x 18 mm
Yes
H16,0/28T W
0.93 g
White
TRUE
Tinned
Standard
16 mm²
Copper
6
not relevant
Datasheet 392221 Weidmüller 9021180000 Ferrule 16 mm² Partially insulated White 100 pc(s)
User & Safety Instructions 392221 Weidmüller 9021180000 Ferrule 16 mm² Partially insulated White 100 pc(s)