

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
50 mm²
25 mm
Not insulated
Metal
100 pc(s)
Cathode copper, tin plated
1
9025880000
Yes
22 mm
50 mm² x 25 mm
Yes
H50,0/22
2.28 g
FALSE
Tinned
Standard
50 mm²
Copper
1
yes
Datasheet 392259 Weidmüller 9025880000 Ferrule 50 mm² Not insulated Metal 100 pc(s)
User & Safety Instructions 392259 Weidmüller 9025880000 Ferrule 50 mm² Not insulated Metal 100 pc(s)