
Blade cartridge
Highlights & Details
- CASSETTE CST GREEN
Technical specifications
- Stripping B dimension 5.1 mm; stripping dimension C 7.1 mm; color: green
- Product type
Cable sheathing stripper blade cartridge
- Suitable for
Coaxial cables
Data round cables
- Operating range (diameter)
2.5 up to 8 mm
- Working area diameter (min.)
2.5 mm
- Operating range (diameter) (max.)
8 mm
- Length
20 mm
- Suitable for
Weidmüller
- Suited for model
9030500000
- Width
40 mm
- Weight
9 g
- Height
40 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 259380 Weidmüller 9032000000 CASSETTE CST Cable sheathing stripper blade cartridge Suitable for Coaxial cables, Data round cabl
User & Safety Instructions
User & Safety Instructions 259380 Weidmüller 9032000000 CASSETTE CST Cable sheathing stripper blade cartridge Suitable for Coaxial cables, Data round cabl
Description
Blade cartridge. For coaxial cable and round (shielded) data cables of Ø 2.5...8 mm. 1-, 2-, and 3-stage stripping in one operation.
Hints
This text is machine translated.








