
Highlights & Details
Blade cartridge
- CASSETTE CST BLUE
Technical specifications
- Stripping B dimension 3.5 mm; color: blue
- Product type
Cable sheathing stripper blade cartridge
- Suitable for
Coaxial cables
Data round cables
- Operating range (diameter)
2.5 up to 8 mm
- Working area diameter (min.)
2.5 mm
- Operating range (diameter) (max.)
8 mm
- Length stop range
6.5 mm (max)
- Length stop (max.)
6.5 mm
- Length
20 mm
- Suitable for
Weidmüller
- Suited for model
9030500000
- Width
35 mm
- Weight
7 g
- Features
Incl. wire cutter
- Height
35 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 259382 Weidmüller 9032020000 CASSETTE CST Cable sheathing stripper blade cartridge Suitable for Coaxial cables, Data round cabl
User & Safety Instructions
User & Safety Instructions 259382 Weidmüller 9032020000 CASSETTE CST Cable sheathing stripper blade cartridge Suitable for Coaxial cables, Data round cabl








