
Highlights & Details
Blade cartridge
- CASSETTE CST YELLOW
Technical specifications
- Stripping B dimension 12 mm; color: yellow.
- Product type
Cable sheathing stripper blade cartridge
- Suitable for
Coaxial cables
Data round cables
- Operating range (diameter)
2.5 up to 8 mm
- Working area diameter (min.)
2.5 mm
- Operating range (diameter) (max.)
8 mm
- Length
20 mm
- Suitable for
Weidmüller
- Suited for model
9030500000
- Width
35 mm
- Weight
5 g
- Height
35 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 259383 Weidmüller 9032030000 CASSETTE CST Cable sheathing stripper blade cartridge Suitable for Coaxial cables, Data round cabl
User & Safety Instructions
User & Safety Instructions 259383 Weidmüller 9032030000 CASSETTE CST Cable sheathing stripper blade cartridge Suitable for Coaxial cables, Data round cabl
Description
Blade cartridge. For coaxial cable and round (shielded) data cables of Ø 2.5...8 mm. 1-, 2-, and 3-stage stripping in one operation.
Hints
This text is machine translated.








