
Highlights & Details
Blade cartridge
- CASSETTE CST GRAY
Technical specifications
- Stripping B dimension 3.9 mm; color: gray
- Product type
Cable sheathing stripper blade cartridge
- Suitable for
Coaxial cables
Data round cables
- Operating range (diameter)
2.5 up to 8 mm
- Working area diameter (min.)
2.5 mm
- Operating range (diameter) (max.)
8 mm
- Length
20 mm
- Suitable for
Weidmüller
- Suited for model
9030500000
- Width
33 mm
- Weight
6 g
- Features
incl. cable stripper
- Height
33 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 259385 Weidmüller 9032050000 CASSETTE CST Cable sheathing stripper blade cartridge Suitable for Coaxial cables, Data round cabl
User & Safety Instructions
User & Safety Instructions 259385 Weidmüller 9032050000 CASSETTE CST Cable sheathing stripper blade cartridge Suitable for Coaxial cables, Data round cabl








