
Highlights & Details
Screw holder
- Screw holder CST
Technical specifications
- Height: 32 mm
- Product type
Cable sheathing stripper screw holder
- Suitable for
Coaxial cables
Data round cables
- Suitable for cable type
UNITRONIC® Koaxialkabel
- Operating range (diameter)
2.5 up to 8 mm
- Working area diameter (min.)
2.5 mm
- Operating range (diameter) (max.)
8 mm
- Length
26 mm
- Suitable for
Weidmüller
- Suited for model
9204350000
9030500000
- Width
22 mm
- Weight
11 g
- Height
70 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 259386 Weidmüller 9032060000 CST Cable sheathing stripper screw holder Suitable for Coaxial cables, Data round cables 2.5 up to
User & Safety Instructions
User & Safety Instructions 259386 Weidmüller 9032060000 CST Cable sheathing stripper screw holder Suitable for Coaxial cables, Data round cables 2.5 up to








