
Blade cartridge
Highlights & Details
- CASS OR CST
Technical specifications
- Stripping B dimension 3.7 mm; stripping dimension C 8 mm; color: orange.
- Product type
Cable sheathing stripper blade cartridge
- Suitable for
Coaxial cables
Data round cables
- Operating range (diameter)
2.5 up to 8 mm
- Working area diameter (min.)
2.5 mm
- Operating range (diameter) (max.)
8 mm
- Length
20 mm
- Suitable for
Weidmüller
- Suited for model
9030500000
- Width
40 mm
- Weight
4.1 g
- Height
40 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 259387 Weidmüller 9032200000 CASS OR CST Cable sheathing stripper blade cartridge Suitable for Coaxial cables, Data round cable
User & Safety Instructions
User & Safety Instructions 259387 Weidmüller 9032200000 CASS OR CST Cable sheathing stripper blade cartridge Suitable for Coaxial cables, Data round cable
Description
Blade cartridge. For coaxial cable and round (shielded) data cables of Ø 2.5...8 mm. 1-, 2-, and 3-stage stripping in one operation.
Hints
This text is machine translated.








