
Highlights & Details
Blade cartridge
- CASS HG CST
Technical specifications
- Stripping B dimension 6 mm, stripping dimension C 6 mm; color: Light Green
- Product type
Cable sheathing stripper blade cartridge
- Suitable for
Coaxial cables
Data round cables
- Operating range (diameter)
2.5 up to 8 mm
- Working area diameter (min.)
2.5 mm
- Operating range (diameter) (max.)
8 mm
- Length stop range
6 up to 6 mm
- Length stop (min.)
6 mm
- Length stop (max.)
6 mm
- Suitable for
Weidmüller
- Suited for model
9030500000
- Width
80 mm
- Weight
7 g
- Height
80 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 259388 Weidmüller 9032210000 CASS HG CST Cable sheathing stripper blade cartridge Suitable for Coaxial cables, Data round cable
User & Safety Instructions
User & Safety Instructions 259388 Weidmüller 9032210000 CASS HG CST Cable sheathing stripper blade cartridge Suitable for Coaxial cables, Data round cable








