
Highlights & Details
Blade cartridge
- CASS SW CST
Technical specifications
- Stripping B dimension 2.3 mm; stripping dimension C 8.6 mm; color: black
- Product type
Cable sheathing stripper blade cartridge
- Suitable for
Coaxial cables
Data round cables
- Operating range (diameter)
2.5 up to 8 mm
- Working area diameter (min.)
2.5 mm
- Operating range (diameter) (max.)
8 mm
- Suitable for
Weidmüller
- Suited for model
9030500000
- Width
30 mm
- Weight
7 g
- Features
Incl. wire cutter
- Height
30 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 259389 Weidmüller 9032220000 CASS SW CST Cable sheathing stripper blade cartridge Suitable for Coaxial cables, Data round cable
User & Safety Instructions
User & Safety Instructions 259389 Weidmüller 9032220000 CASS SW CST Cable sheathing stripper blade cartridge Suitable for Coaxial cables, Data round cable








