

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Twin ferrule
1.5 mm²
18 mm
Partially insulated
Red
DE
100 pc(s)
Cathode copper, tin plated
16
9037310000
Yes
PP
26 mm
1.5 mm² x 18 mm
Yes
H1,5/26 ZH R
0.26 g
Red
TRUE
Tinned
Twin cable end sleeve
1.5 mm²
Copper
16
not relevant
Datasheet 392320 Weidmüller 9037310000 Twin ferrule 1.5 mm² Partially insulated Red 100 pc(s)
User & Safety Instructions 392320 Weidmüller 9037310000 Twin ferrule 1.5 mm² Partially insulated Red 100 pc(s)