

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Twin ferrule
10 mm²
18 mm
Partially insulated
Ivory
DE
100 pc(s)
Cathode copper, tin plated
8
9037350000
Yes
PP
30 mm
10 mm² x 18 mm
Yes
H10,0/30 ZH EB
1.01 g
Beige
TRUE
Tinned
Twin cable end sleeve
10 mm²
Copper
8
yes
Datasheet 392324 Weidmüller 9037350000 Twin ferrule 10 mm² Partially insulated Ivory 100 pc(s)
User & Safety Instructions 392324 Weidmüller 9037350000 Twin ferrule 10 mm² Partially insulated Ivory 100 pc(s)