

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Twin ferrule
1.5 mm²
18 mm
Partially insulated
Black
DIN
100 pc(s)
Cathode copper, tin plated
16
9037490000
Yes
PP
26 mm
1.5 mm² x 18 mm
Yes
H1,5/26D ZH SW
0.276 g
Black
TRUE
Tinned
Twin cable end sleeve
1.5 mm²
Copper
16
not relevant
Datasheet 392340 Weidmüller 9037490000 Twin ferrule 1.5 mm² Partially insulated Black 100 pc(s)
User & Safety Instructions 392340 Weidmüller 9037490000 Twin ferrule 1.5 mm² Partially insulated Black 100 pc(s)