

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Twin ferrule
2.5 mm²
18 mm
Partially insulated
Blue
DIN
100 pc(s)
Cathode copper, tin plated
14
9037520000
Yes
PP
27 mm
2.5 mm² x 18 mm
Yes
H2,5/27D ZH BL
0.42 g
Blue
TRUE
Tinned
Twin cable end sleeve
2.5 mm²
Copper
14
not relevant
Datasheet 392343 Weidmüller 9037520000 Twin ferrule 2.5 mm² Partially insulated Blue 100 pc(s)
User & Safety Instructions 392343 Weidmüller 9037520000 Twin ferrule 2.5 mm² Partially insulated Blue 100 pc(s)