

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Twin ferrule
2.5 mm²
12 mm
Partially insulated
Grey
FR
100 pc(s)
Cathode copper, tin plated
14
9037650000
Yes
PP
21 mm
2.5 mm² x 12 mm
Yes
H2,5/21T ZH GR
0.36 g
Grey
TRUE
Tinned
Twin cable end sleeve
2.5 mm²
Copper
14
yes
Datasheet 392357 Weidmüller 9037650000 Twin ferrule 2.5 mm² Partially insulated Grey 100 pc(s)
User & Safety Instructions 392357 Weidmüller 9037650000 Twin ferrule 2.5 mm² Partially insulated Grey 100 pc(s)