

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Twin ferrule
6 mm²
18 mm
Partially insulated
Green
FR
100 pc(s)
Cathode copper, tin plated
10
9037700000
Yes
PP
29 mm
6 mm² x 18 mm
Yes
H6,0/29T ZH GN
0.8 g
Green
TRUE
Tinned
Twin cable end sleeve
6 mm²
Copper
10
not relevant
Datasheet 392362 Weidmüller 9037700000 Twin ferrule 6 mm² Partially insulated Green 100 pc(s)
User & Safety Instructions 392362 Weidmüller 9037700000 Twin ferrule 6 mm² Partially insulated Green 100 pc(s)