

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Twin ferrule
10 mm²
12 mm
Partially insulated
Brown
FR
100 pc(s)
Cathode copper, tin plated
8
9037710000
Yes
PP
24 mm
10 mm² x 12 mm
Yes
H10,0/24T ZH BR
0.84 g
Brown
TRUE
Tinned
Twin cable end sleeve
10 mm²
Copper
8
not relevant
Datasheet 392363 Weidmüller 9037710000 Twin ferrule 10 mm² Partially insulated Brown 100 pc(s)
User & Safety Instructions 392363 Weidmüller 9037710000 Twin ferrule 10 mm² Partially insulated Brown 100 pc(s)