

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Comb pliers
9046280000
VDE
160 mm
Steel
60 HRC
2.5 mm
230 g
55 mm
160 mm
EN 60900
Chromium-plated
205 kg/m
Steel
yes
Datasheet 259418 Weidmüller 9046280000 VDE Comb pliers 160 mm
User & Safety Instructions 259418 Weidmüller 9046280000 VDE Comb pliers 160 mm