

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Comb pliers
9046290000
VDE
180 mm
Steel
60 HRC
2.8 mm
290 g
60 mm
190 mm
EN 60900
Chromium-plated
266.8 kg/m
Steel
yes
Datasheet 259419 Weidmüller 9046290000 VDE Comb pliers 180 mm
User & Safety Instructions 259419 Weidmüller 9046290000 VDE Comb pliers 180 mm