

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Comb pliers
9046300000
VDE
200 mm
Steel
60 HRC
3 mm
362 g
50 mm
205 mm
EN 60900
Chromium-plated
330 kg/m
Steel
yes
Datasheet 259420 Weidmüller 9046300000 VDE Comb pliers 200 mm
User & Safety Instructions 259420 Weidmüller 9046300000 VDE Comb pliers 200 mm