
Number (Package size 100 pc(s))
Technical specifications
- Dimension: 24.5 mm
- Dimension (pin length): 24.5 mm
- Plastic collar diameter (D): 3.8 mm
- Depth: 6 mm
- Packaging type
Piece
- Product type
Butt joint
- Factory colour
Red
- Insulation type
Insulated
- Contact material
Copper silver plated
- Length
24.5 mm
- Content
100 pc(s)
- Manufacturer part #
9200490000
- Type
LIB 1,5B25 VF+
- max. cross section
1.5 mm²
- Min. cross section
0.5 mm²
- Dim
(L x W x H) 24.5 x 26 x 90 mm
- Industrial packaging
Yes
- Insulation material
PVC
- Width
26 mm
- Cross-section range
0.5 - 1.5 mm²
- RoHS-compliant
Yes
- Features
+ insulation sleeves
- Height
90 mm
- Weight
1.19 g
Percussion connector
Tinned
Red
Copper
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 392415 Weidmüller 9200490000 Butt joint + insulation sleeves 0.5 mm² 1.5 mm² Insulated Red 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 392415 Weidmüller 9200490000 Butt joint + insulation sleeves 0.5 mm² 1.5 mm² Insulated Red 100 pc(s) Piece
Description
This text is machine translated.

