
Technical specifications
- Dimension: 24.5 mm
- Dimension (pin length): 24.5 mm
- Plastic collar diameter (D): 4.3 mm
- Depth: 6.2 mm
- Packaging type
Piece
- Product type
Butt joint
- Factory colour
Blue
- Insulation type
Insulated
- Contact material
Copper silver plated
- Length
24.5 mm
- Content
100 pc(s)
- Manufacturer part #
9200500000
- Type
LIB 2,5B25 VF
- max. cross section
2.5 mm²
- Min. cross section
1.5 mm²
- Dim
(L x W x H) 24.5 x 26 x 100 mm
- Outside Ø
4.3 mm
- Industrial packaging
Yes
- Insulation material
PVC
- Dimensions
24.5 mm
- Width
26 mm
- Cross-section range
1.5 - 2.5 mm²
- RoHS-compliant
Yes
- Height
100 mm
- Weight
1.38 g
Percussion connector
Tinned
Blue
Copper
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 392416 Weidmüller 9200500000 Butt joint 1.5 mm² 2.5 mm² Insulated Blue 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 392416 Weidmüller 9200500000 Butt joint 1.5 mm² 2.5 mm² Insulated Blue 100 pc(s) Piece
Description
Insulated butt connector. Cable lug insulated cable connector, blue. Fully insulated butt connector made of PVC. Commercially available versions. Not soldered.
This text is machine translated.
This text is machine translated.

